CAD | USD
Favorite

AC0805KKX8R9BB473 0.047µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
3,980 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.30600 $3.06
100 0.17370 $17.37
500 0.12262 $61.31
1,000 0.10728 $107.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4623-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.09474
  • Cut Tape (CT)  : 311-4623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: $0.47000

AC0805KKX8R9BB473

Datasheet
Digi-Key Part Number 311-4623-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0805KKX8R9BB473
Copy  
Description CAP CER 0805 10% X8R 50V 47NF
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4623-6