CAD | USD
Favorite

AC0612JRNPO9BN221 220pF ±5% 50V Ceramic Capacitor C0G, NP0 0612 (1632 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45100 $4.51
100 0.29740 $29.74
500 0.22026 $110.13
1,000 0.18722 $187.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3123-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.17360
  • Digi-Reel®  : 311-3123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

AC0612JRNPO9BN221

Datasheet
Digi-Key Part Number 311-3123-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0612JRNPO9BN221
Copy  
Description CAP CER 220PF 50V NPO 0612
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220pF ±5% 50V Ceramic Capacitor C0G, NP0 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3123-1