CAD | USD
Favorite

AC0402KRX7R7BB223 0.022µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
44,579 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.08200 $0.82
100 0.03630 $3.63
500 0.02600 $13.00
1,000 0.02043 $20.43
2,500 0.01857 $46.42
5,000 0.01708 $85.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3062-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01446
  • Cut Tape (CT)  : 311-3062-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,579 - Immediate
  • Unit Price: $0.15000

AC0402KRX7R7BB223

Datasheet
Digi-Key Part Number 311-3062-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0402KRX7R7BB223
Copy  
Description CAP CER 0.022UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.022µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3062-6