CAD | USD
Favorite

ISH2412A Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input
Price & Procurement
931 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.08000 $12.08
5 11.71400 $58.57
10 11.35000 $113.50
25 10.86720 $271.68
100 10.14300 $1,014.30
500 9.41850 $4,709.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISH2412A-TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.79782

ISH2412A

Datasheet
Digi-Key Part Number 1470-2997-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISH2412A
Copy  
Description DC DC CONVERTER 12V 2W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input

Copy  
Documents & Media
Datasheets ISH Series Datasheet
Featured Product Surface-Mount DC-DC Converters
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series ISH (2W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 167mA
Power (Watts) 2W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 82%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 38
Other Names 1470-2997-5