CAD | USD
Favorite

EME05US03-P Open Frame AC DC Converter 1 Output 3.3V 1.51A 85 ~ 264 VAC Input
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 26.29420 $2,629.42

Submit a request for quotation on quantities greater than those displayed.

EME05US03-P

Datasheet
Digi-Key Part Number EME05US03-P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EME05US03-P
Copy  
Description AC/DC CONVERTER 3.3V 5W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 3.3V 1.51A 85 ~ 264 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series EME05 (5W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.51A
Power (Watts) 5W
Applications Medical
Features OVP, SCP
Operating Temperature -25°C ~ 70°C (With Derating)
Efficiency 80%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 1.40" L x 0.93" W x 0.51" H (35.6mm x 23.7mm x 13.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cURus, TUV
Weight 0.03 lb (13.61 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1