CAD | USD
Favorite

XUF216-512-TQ128-C20 XCore XUF Microcontroller IC 32-Bit 16-Core 2000MIPS 2MB (2M x 8) FLASH 128-TQFP (14x14)
Price & Procurement
767 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.55000 $23.55
10 21.64100 $216.41
25 20.74400 $518.60
100 18.27740 $1,827.74
250 17.38036 $4,345.09
500 16.25902 $8,129.51
1,000 14.91346 $14,913.46

Submit a request for quotation on quantities greater than those displayed.

XUF216-512-TQ128-C20

Datasheet
Digi-Key Part Number 880-1122-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XUF216-512-TQ128-C20
Copy  
Description IC MCU 32BIT 2MB FLASH 128TQFP
Copy  
Detailed Description

XCore XUF Microcontroller IC 32-Bit 16-Core 2000MIPS 2MB (2M x 8) FLASH 128-TQFP (14x14)

Copy  
Documents & Media
Datasheets XUF216-512-TQ128 Datasheet
xCORE Architecture Flyer
xCORE-200-XU Brief
Environmental Information XMOS RoHS3
Design Resources Development Tool Selector
PCN Assembly/Origin xCORE-200 07/Jan/2016
EDA / CAD Models XUF216-512-TQ128-C20 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer XMOS
Series XUF
Packaging Tray 
Part Status Active
Core Processor XCore
Core Size 32-Bit 16-Core
Speed 2000MIPS
Connectivity USB
Peripherals -
Number of I/O 81
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512K x 8
Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-TQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With

XK-USB-MIC-UF216

XCORE MICROPHONE ARRAY EVALUATIO

XMOS

$380.91000 Details
You May Also Be Interested In

AK4621EF

IC AUDIO CODEC 24BIT 30VSOP

AKM Semiconductor Inc.

$9.47000 Details

XUF216-512-FB236-C20

IC MCU 32BIT 2MB FLASH 236FBGA

XMOS

$25.28000 Details

XEF216-512-TQ128-C20

IC MCU 32BIT 2MB FLASH 128TQFP

XMOS

$26.34000 Details

ADM1085AKSZ-REEL7

IC SUPERVISOR 1 CHANNEL SC70-6

Analog Devices Inc.

$1.76000 Details

ST1S06PUR

IC REG BUCK ADJUSTABLE 1.5A 6DFN

STMicroelectronics

$1.77000 Details

STM1061N28WX6F

IC SUPERVISOR 1 CHANNEL SOT23-3

STMicroelectronics

$0.83000 Details
Additional Resources
Standard Package 90
Other Names 880-1122
XUF216-512-TQ128-C20-ND