CAD | USD
Favorite

XC95288XL-10PQ208I
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
48 41.38042 $1,986.26

Submit a request for quotation on quantities greater than those displayed.

XC95288XL-10PQ208I

Datasheet
Digi-Key Part Number XC95288XL-10PQ208I-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XC95288XL-10PQ208I
Copy  
Description IC CPLD 288MC 10NS 208QFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XC95288XL
XC9500XL Family
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev LeadFrame Chg 29/Oct/2018
HTML Datasheet XC9500XL Family
Product Attributes
Type Description Select All
Categories
Manufacturer Xilinx Inc.
Series XC9500XL
Packaging Tray 
Part Status Active
Programmable Type In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max 10ns
Voltage Supply - Internal 3V ~ 3.6V
Number of Logic Elements/Blocks 16
Number of Macrocells 288
Number of Gates 6400
Number of I/O 168
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Base Part Number XC95288XL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XC6SLX9-2TQG144C

IC FPGA 102 I/O 144TQFP

Xilinx Inc.

$26.13000 Details

XC2S200-6PQ208C

IC FPGA 140 I/O 208QFP

Xilinx Inc.

$74.85208 Details

XCF02SVO20C

IC PROM IN SYST PRG 3.3V 20TSSOP

Xilinx Inc.

$13.66000 Details

5787082-9

CONN D-TYPE RCPT 100POS R/A SLDR

TE Connectivity AMP Connectors

$32.91000 Details

5555165-1

CONN MOD JACK 6P6C R/A UNSHLD

TE Connectivity AMP Connectors

$1.45000 Details

5787170-5

CONN D-TYPE RCPT 50POS R/A SLDR

TE Connectivity AMP Connectors

$13.62000 Details
Additional Resources
Standard Package 24