Add To Favorites
XC2C32A-6CP56I
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
720 4.24026 $3,052.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2C32A-6CP56I-ND
Copy   XC2C32A-6CP56I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC2C32A-6CP56I

Copy   XC2C32A-6CP56I
Description IC CPLD 32MC 5.5NS 56BGA
Copy   IC CPLD 32MC 5.5NS 56BGA
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Xilinx Inc.
Series CoolRunner II
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.5ns
Voltage Supply - Internal 1.7V ~ 1.9V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates 750
Number of I/O 33
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-LFBGA, CSPBGA
Supplier Device Package 56-CSBGA (6x6)
Base Part Number XC2C32A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 360

11:38:52 8/25/2019