Add To Favorites
860020672001 0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
50 0.12180 $6.09
100 0.10640 $10.64
250 0.09384 $23.46
500 0.08264 $41.32
1,000 0.07843 $78.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8847-1-ND
Copy   732-8847-1-ND
Quantity Available 3,262
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860020672001

Copy   860020672001
Description CAP ALUM 0.1UF 20% 50V RADIAL
Copy   CAP ALUM 0.1UF 20% 50V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets 860020672001 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.3mA @ 120Hz
Ripple Current @ High Frequency 2.21mA @ 100kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
732-8962-1-ND 860020772001 Wurth Electronics Inc. Cut Tape (CT) ? 712 - Immediate
$0.14000 1
Additional Resources
Standard Package ? 1
Other Names 732-8847-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8847-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.07843

10:32:33 10/21/2018