Add To Favorites
860020473007 68µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
50 0.33680 $16.84
100 0.29500 $29.50
250 0.26032 $65.08
500 0.22908 $114.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8824-1-ND
Copy   732-8824-1-ND
Quantity Available 1,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860020473007

Copy   860020473007
Description CAP ALUM 68UF 20% 25V RADIAL
Copy   CAP ALUM 68UF 20% 25V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

68µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   68µF 25V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets 860020473007 Drawing
Environmental Information RoHS Cert
Design Resources 860020473007 Red Expert Design Tool
Featured Product Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 120mA @ 120Hz
Ripple Current @ High Frequency 183.6mA @ 100kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
732-9509-1-ND 860160473009 Wurth Electronics Inc. Cut Tape (CT) ? 1,479 - Immediate
$0.72000 1
732-8860-1-ND 860020673014 Wurth Electronics Inc. Cut Tape (CT) ? 3,077 - Immediate
$0.64000 1
732-9097-1-ND 860080573005 Wurth Electronics Inc. Cut Tape (CT) ? 2,882 - Immediate
$0.60000 1
732-9020-1-ND 860080473004 Wurth Electronics Inc. Cut Tape (CT) ? 1,468 - Immediate
$0.49000 1
Additional Resources
Standard Package ? 1
Other Names 732-8824-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8824-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.09867

06:03:42 1/18/2019