Add To Favorites
74479899130 300nH Shielded Multilayer Inductor 3.9A 15mOhm 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.51400 $15.14
50 1.36740 $68.37
100 1.31800 $131.80
500 1.22068 $610.34
1,000 1.12332 $1,123.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-7338-6-ND
Copy   732-7338-6-ND
Quantity Available 3,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479899130

Copy   74479899130
Description FIXED IND 300NH 3.9A 15 MOHM SMD
Copy   FIXED IND 300NH 3.9A 15 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

300nH Shielded Multilayer Inductor 3.9A 15mOhm 1210 (3225 Metric)

Copy   300nH Shielded Multilayer Inductor 3.9A 15mOhm 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 300nH
Tolerance ±20%
Current Rating (Amps) 3.9A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 15mOhm
Q @ Freq 22 @ 1MHz
Frequency - Self Resonant 115MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7338-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7338-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.09252
  • Cut Tape (CT) ? : 732-7338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,064 - Immediate
  • Unit Price: $1.64000

06:02:54 6/17/2019