Add To Favorites
74479899111 110nH Shielded Multilayer Inductor 4A 7mOhm 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.99831 $2,994.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7337-2-ND
Copy   732-7337-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479899111

Copy   74479899111
Description FIXED IND 110NH 4A 7 MOHM SMD
Copy   FIXED IND 110NH 4A 7 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

110nH Shielded Multilayer Inductor 4A 7mOhm 1210 (3225 Metric)

Copy   110nH Shielded Multilayer Inductor 4A 7mOhm 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 110nH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 7mOhm
Q @ Freq 12 @ 1MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 732-7337-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-7337-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,078 - Immediate
  • Unit Price: $1.60000
  • Digi-Reel® ? : 732-7337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,078 - Immediate
  • Unit Price: Digi-Reel®

21:03:44 7/20/2019