Add To Favorites
74479787210A 1µH Shielded Multilayer Inductor 1.7A 55mOhm 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.56900 $15.69
50 1.41700 $70.85
100 1.36570 $136.57
500 1.26484 $632.42
1,000 1.16396 $1,163.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-3436-6-ND
Copy   732-3436-6-ND
Quantity Available 3,623
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479787210A

Copy   74479787210A
Description FIXED IND 1UH 1.7A 55 MOHM SMD
Copy   FIXED IND 1UH 1.7A 55 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.7A 55mOhm 1008 (2520 Metric)

Copy   1µH Shielded Multilayer Inductor 1.7A 55mOhm 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 55mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-3436-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3436-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.06307
  • Cut Tape (CT) ? : 732-3436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,623 - Immediate
  • Unit Price: $1.60000

20:22:45 7/17/2019