CAD | USD
Favorite

74479787210A 1µH Shielded Multilayer Inductor 1.7A 55mOhm 1008 (2520 Metric)
Price & Procurement
177 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.75400 $17.54
50 1.58400 $79.20
100 1.52670 $152.67
500 1.41396 $706.98
1,000 1.30118 $1,301.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3436-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18840
  • Digi-Reel®  : 732-3436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: Digi-Reel®

74479787210A

Datasheet
Digi-Key Part Number 732-3436-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74479787210A
Copy  
Description FIXED IND 1UH 1.7A 55 MOHM SMD
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.7A 55mOhm 1008 (2520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMI
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 55mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-3436-1