Add To Favorites
74479775222 2.2µH Shielded Multilayer Inductor 700mA 230mOhm 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
50 1.16120 $58.06
100 1.04780 $104.78
500 1.01142 $505.71
1,000 0.93586 $935.86
2,000 0.86030 $1,720.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-2953-6-ND
Copy   732-2953-6-ND
Quantity Available 10,583
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479775222

Copy   74479775222
Description FIXED IND 2.2UH 700MA 230 MOHM
Copy   FIXED IND 2.2UH 700MA 230 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 700mA 230mOhm 0805 (2012 Metric)

Copy   2.2µH Shielded Multilayer Inductor 700mA 230mOhm 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 700mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 230mOhm
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-2953-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2953-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.83719
  • Cut Tape (CT) ? : 732-2953-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,583 - Immediate
  • Unit Price: $1.25000

06:24:04 6/24/2019