CAD | USD
Add To Favorites
74479763210 1µH Shielded Multilayer Inductor 750mA 300mOhm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
50 1.22000 $61.00
100 1.10100 $110.10
500 1.06280 $531.40
1,000 0.98340 $983.40
2,000 0.90400 $1,807.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-3433-6-ND
Copy   732-3433-6-ND
Quantity Available 16,210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479763210

Copy   74479763210
Description FIXED IND 1UH 750MA 300 MOHM SMD
Copy   FIXED IND 1UH 750MA 300 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 750mA 300mOhm 0603 (1608 Metric)

Copy   1µH Shielded Multilayer Inductor 750mA 300mOhm 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 750mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 300mOhm
Q @ Freq 14 @ 1MHz
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-3433-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3433-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.82612
  • Cut Tape (CT) ? : 732-3433-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,210 - Immediate
  • Unit Price: $1.24000

07:09:45 9/15/2019