Add To Favorites
74479299210 1µH Shielded Molded Inductor 3A 46mOhm Max 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
50 1.52440 $76.22
100 1.32210 $132.21
1,000 1.18213 $1,182.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-9727-6-ND
Copy   732-9727-6-ND
Quantity Available 4,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479299210

Copy   74479299210
Description FIXED IND 1UH 3A 46 MOHM SMD
Copy   FIXED IND 1UH 3A 46 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Molded Inductor 3A 46mOhm Max 1210 (3225 Metric)

Copy   1µH Shielded Molded Inductor 3A 46mOhm Max 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMCI
Packaging ? Digi-Reel® ?
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 3A
Current - Saturation 5.2A
Shielding Shielded
DC Resistance (DCR) 46mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9727-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9727-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.01037
  • Cut Tape (CT) ? : 732-9727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,988 - Immediate
  • Unit Price: $1.85000

10:26:27 7/21/2019