74479276147C 470nH Shielded Molded Inductor 2.7A 42mOhm Max 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 732-9714-6-ND
Copy   732-9714-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479276147C

Copy   74479276147C
Description FIXED IND 470NH 2.7A 42 MOHM SMD
Copy   FIXED IND 470NH 2.7A 42 MOHM SMD
Detailed Description

470nH Shielded Molded Inductor 2.7A 42mOhm Max 0805 (2012 Metric)

Copy   470nH Shielded Molded Inductor 2.7A 42mOhm Max 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMCI
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 2.7A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 42mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9714-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9714-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.74536
  • Cut Tape (CT) ? : 732-9714-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,767 - Immediate
  • Unit Price: $1.58000

13:49:41 7/22/2019