Add To Favorites
74479275222 2.2µH Shielded Molded Inductor 1.3A 176mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
50 1.39980 $69.99
100 1.21320 $121.32
1,000 1.10436 $1,104.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-9708-6-ND
Copy   732-9708-6-ND
Quantity Available 2,621
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479275222

Copy   74479275222
Description FIXED IND 2.2UH 1.3A 176 MOHM
Copy   FIXED IND 2.2UH 1.3A 176 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 1.3A 176mOhm Max 0805 (2012 Metric)

Copy   2.2µH Shielded Molded Inductor 1.3A 176mOhm Max 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMCI
Packaging ? Digi-Reel® ?
Part Status Active
Type Molded
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.3A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 176mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9708-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9708-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.94412
  • Cut Tape (CT) ? : 732-9708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,621 - Immediate
  • Unit Price: $1.79000

14:47:41 7/18/2019