Add To Favorites
74479262147 470nH Shielded Molded Inductor 1.5A 100mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
50 1.26000 $63.00
100 1.11990 $111.99
1,000 0.99548 $995.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-9704-6-ND
Copy   732-9704-6-ND
Quantity Available 3,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479262147

Copy   74479262147
Description FIXED IND 470NH 1.5A 100 MOHM
Copy   FIXED IND 470NH 1.5A 100 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470nH Shielded Molded Inductor 1.5A 100mOhm Max 0603 (1608 Metric)

Copy   470nH Shielded Molded Inductor 1.5A 100mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMCI
Packaging ? Digi-Reel® ?
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 1.5A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq -
Frequency - Self Resonant 160MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9704-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9704-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.91099
  • Cut Tape (CT) ? : 732-9704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,547 - Immediate
  • Unit Price: $1.63000

10:57:23 7/22/2019