Add To Favorites
744786168A 68nH Unshielded Multilayer Inductor 300mA 850 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
50 0.27200 $13.60
100 0.25590 $25.59
500 0.23090 $115.45
1,000 0.19707 $197.07
2,000 0.15589 $311.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6273-1-ND
Copy   732-6273-1-ND
Quantity Available 4,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744786168A

Copy   744786168A
Description FIXED IND 68NH 300MA 850 MOHM
Copy   FIXED IND 68NH 300MA 850 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

68nH Unshielded Multilayer Inductor 300mA 850 mOhm Max 0603 (1608 Metric)

Copy   68nH Unshielded Multilayer Inductor 300mA 850 mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 68nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744786A - Wurth Electronics Inc. | 732-6220-ND DigiKey Electronics
  • 744786A
  • Wurth Electronics Inc.
  • MULTILAYER RF IND KIT 0603
  • Unit Price $172.27000
  • 732-6220-ND
Additional Resources
Standard Package ? 1
Other Names 732-6273-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6273-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.09710
  • Digi-Reel® ? : 732-6273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,105 - Immediate
  • Unit Price: Digi-Reel®

15:06:23 1/17/2019