CAD | USD
Favorite

Price & Procurement
1,602 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.44000 $5.44
10 5.33500 $53.35
50 4.92620 $246.31
100 4.72000 $472.00
500 4.41310 $2,206.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1149-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.90001
  • Cut Tape (CT)  : 732-1149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,602 - Immediate
  • Unit Price: $5.44000

744311068

Datasheet
Digi-Key Part Number 732-1149-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744311068
Copy  
Description FIXED IND 680NH 17A 3.1 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

680nH Shielded Wirewound Inductor 17A 3.1mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 680nH
Tolerance ±20%
Current Rating (Amps) 17A
Current - Saturation 20A
Shielding Shielded
DC Resistance (DCR) 3.1mOhm
Q @ Freq -
Frequency - Self Resonant 105MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7040
Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744720

KIT DESIGN FOR LINEAR TECH

Wurth Electronics Inc.

$280.59000 Details

744354

SMD POWER INDUCTORS WE-HCI - SMA

Wurth Electronics Inc.

$213.78000 Details
Additional Resources
Standard Package 1
Other Names 732-1149-6