CAD | USD
Favorite

744282101 100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 40 kOhms @ 7MHz 900mA DCR 280mOhm
Price & Procurement
425 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.38100 $43.81
50 3.95780 $197.89
100 3.81590 $381.59
250 3.53336 $883.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2967-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.46176
  • Digi-Reel®  : 732-2967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
  • Unit Price: Digi-Reel®

744282101

Datasheet
Digi-Key Part Number 732-2967-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744282101
Copy  
Description CMC 100UH 900MA 2LN 40 KOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 40 kOhms @ 7MHz 900mA DCR 280mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-SCC
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 40 kOhms @ 7MHz
Inductance @ Frequency 100µH @ 100kHz
Current Rating (Max) 900mA
DC Resistance (DCR) (Max) 280mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height (Max) 0.256" (6.50mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744282102

CMC 1MH 250MA 2LN 160 KOHM SMD

Wurth Electronics Inc.

$4.73000 Details

744221

CMC 2MH 600MA 2LN 9.2 KOHM SMD

Wurth Electronics Inc.

$3.76000 Details

74270033

FERRITE CORE 162 OHM SOLID

Wurth Electronics Inc.

$0.99000 Details
Additional Resources
Standard Package 1
Other Names 732-2967-1