Add To Favorites
744230121 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 450mA DCR 175mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.81800 $18.18
50 1.69720 $84.86
100 1.60590 $160.59
500 1.54564 $772.82
1,000 1.27206 $1,272.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-2583-6-ND
Copy   732-2583-6-ND
Quantity Available 25,059
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744230121

Copy   744230121
Description CMC 450MA 2LN 120 OHM SMD
Copy   CMC 450MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 450mA DCR 175mOhm

Copy    2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 450mA DCR 175mOhm
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-CNSW
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 450mA
DC Resistance (DCR) (Max) 175mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max) 0.047" (1.20mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744230 - Wurth Electronics Inc. | 732-10146-ND DigiKey Electronics
  • 744230
  • Wurth Electronics Inc.
  • SMD COMMON MODE LINE FILTERS WE-
  • Unit Price $193.20000
  • 732-10146-ND
You May Also Be Interested In
  • RB160MM-40TFTR - Rohm Semiconductor | RB160MM-40TFCT-ND DigiKey Electronics
  • RB160MM-40TFTR
  • Rohm Semiconductor
  • RB160MM-40TF IS THE HIGH RELIABI
  • Unit Price $0.62000
  • RB160MM-40TFCT-ND
  • 2SC5658T2LQ - Rohm Semiconductor | 2SC5658T2LQCT-ND DigiKey Electronics
  • 2SC5658T2LQ
  • Rohm Semiconductor
  • TRANS NPN 50V 0.15A VMT3
  • Unit Price $0.70000
  • 2SC5658T2LQCT-ND
  • SH-7050TB - Nidec Copal Electronics | 563-1215-1-ND DigiKey Electronics
  • SH-7050TB
  • Nidec Copal Electronics
  • SWITCH ROTARY DIP HEX 100MA 5V
  • Unit Price $3.49000
  • 563-1215-1-ND
  • 744231371 - Wurth Electronics Inc. | 732-1468-1-ND DigiKey Electronics
  • 744231371
  • Wurth Electronics Inc.
  • CMC 280MA 2LN 370 OHM SMD
  • Unit Price $1.64000
  • 732-1468-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-2583-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2583-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $1.27207
  • Cut Tape (CT) ? : 732-2583-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,059 - Immediate
  • Unit Price: $1.90000

16:29:22 5/25/2019