Add To Favorites
744045004 4.7µH Unshielded Wirewound Inductor 1.24A 150mOhm Max 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.14200 $11.42
50 1.05800 $52.90
100 0.97360 $97.36
250 0.88936 $222.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-3064-6-ND
Copy   732-3064-6-ND
Quantity Available 4,154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744045004

Copy   744045004
Description FIXED IND 4.7UH 1.24A 150 MOHM
Copy   FIXED IND 4.7UH 1.24A 150 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 1.24A 150mOhm Max 1812 (4532 Metric)

Copy   4.7µH Unshielded Wirewound Inductor 1.24A 150mOhm Max 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQ
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.24A
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq 36 @ 1MHz
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744032 - Wurth Electronics Inc. | 732-10155-ND DigiKey Electronics
  • 744032
  • Wurth Electronics Inc.
  • SMD INDUCTORS WE-LQ
  • Unit Price $216.65000
  • 732-10155-ND
Additional Resources
Standard Package ? 1
Other Names 732-3064-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3064-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.78922
  • Cut Tape (CT) ? : 732-3064-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,154 - Immediate
  • Unit Price: $1.24000

06:59:30 6/27/2019