Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.17500 $21.75
50 1.90280 $95.14
100 1.73990 $173.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-4084-1-ND
Copy   732-4084-1-ND
Quantity Available 1,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744042221

Copy   744042221
Description FIXED IND 220UH 200MA 3.2 OHM
Copy   FIXED IND 220UH 200MA 3.2 OHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 200mA 3.2 Ohm Max 1919 (4848 Metric)

Copy   220µH Shielded Wirewound Inductor 200mA 3.2 Ohm Max 1919 (4848 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±30%
Current Rating 200mA
Current - Saturation 160mA
Shielding Shielded
DC Resistance (DCR) 3.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-4084-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4084-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.20589
  • Digi-Reel® ? : 732-4084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,417 - Immediate
  • Unit Price: Digi-Reel®

07:09:42 1/17/2019