Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
50 1.43960 $71.98
100 1.09410 $109.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10750-1-ND
Copy   732-10750-1-ND
Quantity Available 10,188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404086332

Copy   74404086332
Description FIXED IND 3.3MH 240MA 7.3 OHM
Copy   FIXED IND 3.3MH 240MA 7.3 OHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.3mH Shielded Wirewound Inductor 240mA 7.3Ohm Nonstandard

Copy   3.3mH Shielded Wirewound Inductor 240mA 7.3Ohm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±20%
Current Rating (Amps) 240mA
Current - Saturation 360mA
Shielding Shielded
DC Resistance (DCR) 7.3Ohm
Q @ Freq -
Frequency - Self Resonant 759kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8065
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10750-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10750-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 9,800 - Immediate
  • Unit Price: $0.98106
  • Digi-Reel® ? : 732-10750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,188 - Immediate
  • Unit Price: Digi-Reel®

11:39:17 5/21/2019