Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
50 1.44120 $72.06
100 1.09540 $109.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-10747-6-ND
Copy   732-10747-6-ND
Quantity Available 1,635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404086103

Copy   74404086103
Description FIXED IND 10MH 130MA 22.8 OHM
Copy   FIXED IND 10MH 130MA 22.8 OHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10mH Shielded Wirewound Inductor 130mA 22.8Ohm Nonstandard

Copy   10mH Shielded Wirewound Inductor 130mA 22.8Ohm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10mH
Tolerance ±20%
Current Rating (Amps) 130mA
Current - Saturation 200mA
Shielding Shielded
DC Resistance (DCR) 22.8Ohm
Q @ Freq -
Frequency - Self Resonant 411kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8065
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10747-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10747-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.98223
  • Cut Tape (CT) ? : 732-10747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,635 - Immediate
  • Unit Price: $1.84000

23:59:57 6/25/2019