CAD | USD
Favorite

74404063101 100µH Shielded Wirewound Inductor 700mA 500mOhm Nonstandard
Price & Procurement
1,954 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
50 1.67260 $83.63
250 1.52808 $382.02
500 1.41928 $709.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5534-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12698
  • Digi-Reel®  : 732-5534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
  • Unit Price: Digi-Reel®

74404063101

Datasheet
Digi-Key Part Number 732-5534-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74404063101
Copy  
Description FIXED IND 100UH 700MA 500 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 700mA 500mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 700mA
Current - Saturation 710mA
Shielding Shielded
DC Resistance (DCR) 500mOhm
Q @ Freq -
Frequency - Self Resonant 8.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440405

SMD POWER INDUCTORS WE-LQS - 504

Würth Elektronik

$266.15000 Details
Additional Resources
Standard Package 1
Other Names 732-5534-1