Add To Favorites
74404043471A 470µH Shielded Wirewound Inductor 280mA 3.55Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
50 0.70500 $35.25
100 0.53600 $53.60
1,000 0.46543 $465.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10766-1-ND
Copy   732-10766-1-ND
Quantity Available 2,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404043471A

Copy   74404043471A
Description FIXED IND 470UH 280MA 3.55 OHM
Copy   FIXED IND 470UH 280MA 3.55 OHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

470µH Shielded Wirewound Inductor 280mA 3.55Ohm Nonstandard

Copy   470µH Shielded Wirewound Inductor 280mA 3.55Ohm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating (Amps) 280mA
Current - Saturation 120mA
Shielding Shielded
DC Resistance (DCR) 3.55Ohm
Q @ Freq -
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10766-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10766-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.48060
  • Digi-Reel® ? : 732-10766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,615 - Immediate
  • Unit Price: Digi-Reel®

02:43:03 8/24/2019