Add To Favorites
74404043022A 2.2µH Shielded Wirewound Inductor 3.83A 23mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
50 0.72040 $36.02
100 0.54770 $54.77
1,000 0.47560 $475.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-10754-6-ND
Copy   732-10754-6-ND
Quantity Available 5,591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404043022A

Copy   74404043022A
Description FIXED IND 2.2UH 3.83A 23 MOHM
Copy   FIXED IND 2.2UH 3.83A 23 MOHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 3.83A 23mOhm Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 3.83A 23mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 3.83A
Current - Saturation 2.28A
Shielding Shielded
DC Resistance (DCR) 23mOhm
Q @ Freq -
Frequency - Self Resonant 104MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10754-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10754-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49111
  • Cut Tape (CT) ? : 732-10754-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,591 - Immediate
  • Unit Price: $0.93000

08:48:37 6/20/2019