CAD | USD
Add To Favorites
74404042100 10µH Shielded Wirewound Inductor 1.2A 150mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
50 1.40180 $70.09
250 1.29948 $324.87
500 1.16360 $581.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-5508-6-ND
Copy   732-5508-6-ND
Quantity Available 4,819
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404042100

Copy   74404042100
Description FIXED IND 10UH 1.2A 150 MOHM SMD
Copy   FIXED IND 10UH 1.2A 150 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.2A 150mOhm Nonstandard

Copy   10µH Shielded Wirewound Inductor 1.2A 150mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 150mOhm
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4018
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7440402 - Wurth Electronics Inc. | 732-10156-ND DigiKey Electronics
  • 7440402
  • Wurth Electronics Inc.
  • SMD POWER INDUCTORS WE-LQS - 252
  • Unit Price $178.66000
  • 732-10156-ND
Additional Resources
Standard Package ? 1
Other Names 732-5508-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5508-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.94065
  • Cut Tape (CT) ? : 732-5508-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,819 - Immediate
  • Unit Price: $1.66000

18:57:16 9/18/2019