CAD | USD
Favorite

Photo Not Available
150141RS63140 Red 620nm LED Indication - Discrete 2.4V 4-PLCC
Price & Procurement
1,958 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.99400 $9.94
50 0.87240 $43.62
250 0.78004 $195.01
500 0.69592 $347.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13429-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.67433
  • Digi-Reel®  : 732-13429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
  • Unit Price: Digi-Reel®

150141RS63140

Datasheet
Digi-Key Part Number 732-13429-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 150141RS63140
Copy  
Description WL-SMTD SMT MONO-COLOR TOP LED D
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Red 620nm LED Indication - Discrete 2.4V 4-PLCC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WL-SMTD
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration -
Lens Color -
Lens Transparency Diffused
Millicandela Rating 16000mcd
Lens Style Round with Domed Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 50mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak 630nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CSL0701UT5

LED RED CLEAR SMD

Rohm Semiconductor

$2.75000 Details

150141GS63140

WL-SMTD SMT MONO-COLOR TOP LED D

Wurth Electronics Inc.

$1.24000 Details
Additional Resources
Standard Package 1
Other Names 732-13429-1