Add To Favorites
W948D2FBJX5E TR SDRAM - Mobile LPDDR Memory IC 256Mb (8M x 32) Parallel 200MHz 5ns 90-VFBGA (8x13)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.53100 $45.31
25 4.43240 $110.81
50 4.40800 $220.40
100 3.95320 $395.32
250 3.93844 $984.61
500 3.79340 $1,896.70
1,000 3.60654 $3,606.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W948D2FBJX5ECT-ND
Copy   W948D2FBJX5ECT-ND
Quantity Available 2,398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W948D2FBJX5E TR

Copy   W948D2FBJX5E TR
Description IC DRAM 256M PARALLEL 90VFBGA
Copy   IC DRAM 256M PARALLEL 90VFBGA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SDRAM - Mobile LPDDR Memory IC 256Mb (8M x 32) Parallel 200MHz 5ns 90-VFBGA (8x13)

Copy   SDRAM - Mobile LPDDR Memory IC 256Mb (8M x 32) Parallel 200MHz 5ns 90-VFBGA (8x13)
Documents & Media
Datasheets W948DxFB
Product Training Modules SDRAM Memory Basic Introduction
PCN Design/Specification Die Attach Film Update 3/Jan/2017
PCN Packaging Dessicant Supplier Chg 3/May/2016
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - Mobile LPDDR
Memory Size 256Mb (8M x 32)
Memory Interface Parallel
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 5ns
Voltage - Supply 1.7V ~ 1.95V
Operating Temperature -25°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 90-TFBGA
Supplier Device Package 90-VFBGA (8x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names W948D2FBJX5E CT
W948D2FBJX5E CT-ND
W948D2FBJX5ECT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : W948D2FBJX5E-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
  • Unit Price: $4.92000
  • Tape & Reel (TR) ? : W948D2FBJX5ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.49762
  • Digi-Reel® ? : W948D2FBJX5EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,398 - Immediate
  • Unit Price: Digi-Reel®

22:45:59 8/17/2019