CAD | USD
Favorite

W631GG6MB-12 TR SDRAM - DDR3 Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-VFBGA (7.5x13)
Price & Procurement
2,827 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12300 $41.23
25 4.05680 $101.42
50 4.04600 $202.30
100 3.61520 $361.52
250 3.49776 $874.44
500 3.48468 $1,742.34
1,000 3.24541 $3,245.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : W631GG6MB-12-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
  • Unit Price: $4.07000
  • Tape & Reel (TR)  : W631GG6MB-12TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.87386
  • Digi-Reel®  : W631GG6MB-12DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,827 - Immediate
  • Unit Price: Digi-Reel®

W631GG6MB-12 TR

Datasheet
Digi-Key Part Number W631GG6MB-12CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W631GG6MB-12 TR
Copy  
Description IC SDRAM 1GBIT 800MHZ 96BGA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SDRAM - DDR3 Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-VFBGA (7.5x13)

Copy  
Documents & Media
Datasheets W631GG6MB
Product Attributes
Type Description Select All
Categories
Manufacturer Winbond Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 1Gb (64M x 16)
Memory Interface Parallel
Clock Frequency 800MHz
Write Cycle Time - Word, Page -
Access Time 20ns
Voltage - Supply 1.425V ~ 1.575V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-VFBGA (7.5x13)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W631GG6MB-12

IC SDRAM 1GBIT 800MHZ 96BGA

Winbond Electronics

$4.07000 Details
Additional Resources
Standard Package 1
Other Names W631GG6MB-12 CT
W631GG6MB-12 CT-ND
W631GG6MB-12CT