Add To Favorites
W25X40CLUXIG TR FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-USON (2x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.83900 $8.39
25 0.77800 $19.45
50 0.77400 $38.70
100 0.68750 $68.75
250 0.67860 $169.65
500 0.66850 $334.25
1,000 0.65058 $650.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number W25X40CLUXIGDKR-ND
Copy   W25X40CLUXIGDKR-ND
Quantity Available 63,389
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25X40CLUXIG TR

Copy   W25X40CLUXIG TR
Description IC FLASH 4M SPI 104MHZ 8USON
Copy   IC FLASH 4M SPI 104MHZ 8USON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-USON (2x3)

Copy   FLASH Memory IC 4Mb (512K x 8) SPI 104MHz  8-USON (2x3)
Documents & Media
Datasheets W25X40CL
Featured Product W25 SpiFlash® Series
PCN Assembly/Origin W25 24/May/2016
HTML Datasheet W25X40CL
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 4Mb (512K x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 800µs
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BLM18HE152SN1D - Murata Electronics North America | 490-5216-1-ND DigiKey Electronics
  • BLM18HE152SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1.5 KOHM 0603 1LN
  • Unit Price $0.32000
  • 490-5216-1-ND
  • 2450BM14G0011T - Johanson Technology Inc. | 712-1620-1-ND DigiKey Electronics
  • 2450BM14G0011T
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0603
  • Unit Price $0.75000
  • 712-1620-1-ND
  • SI2312BDS-T1-GE3 - Vishay Siliconix | SI2312BDS-T1-GE3CT-ND DigiKey Electronics
  • SI2312BDS-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 20V 3.9A SOT23-3
  • Unit Price $0.69000
  • SI2312BDS-T1-GE3CT-ND
  • W25X20CLUXIG TR - Winbond Electronics | W25X20CLUXIGCT-ND DigiKey Electronics
  • W25X20CLUXIG TR
  • Winbond Electronics
  • IC FLASH 2M SPI 104MHZ 8USON
  • Unit Price $0.81000
  • W25X20CLUXIGCT-ND
  • OPT3001DNPR - Texas Instruments | 296-40474-1-ND DigiKey Electronics
  • OPT3001DNPR
  • Texas Instruments
  • SENSOR OPT 550NM AMBIENT 6USON
  • Unit Price $5.04000
  • 296-40474-1-ND
Additional Resources
Standard Package ? 1
Other Names W25X40CLUXIGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25X40CLUXIGTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.54460
  • Cut Tape (CT) ? : W25X40CLUXIGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,389 - Immediate
  • Unit Price: $0.86000

18:03:51 7/23/2019