Add To Favorites
W25X20CLUXIG TR FLASH Memory IC 2Mb (256K x 8) SPI 104MHz 8-USON (2x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.80000 $8.00
25 0.74320 $18.58
50 0.73900 $36.95
100 0.65640 $65.64
250 0.64776 $161.94
500 0.63812 $319.06
1,000 0.62101 $621.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number W25X20CLUXIGDKR-ND
Copy   W25X20CLUXIGDKR-ND
Quantity Available 74,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25X20CLUXIG TR

Copy   W25X20CLUXIG TR
Description IC FLASH 2M SPI 104MHZ 8USON
Copy   IC FLASH 2M SPI 104MHZ 8USON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH Memory IC 2Mb (256K x 8) SPI 104MHz 8-USON (2x3)

Copy   FLASH Memory IC 2Mb (256K x 8) SPI 104MHz  8-USON (2x3)
Documents & Media
Datasheets W25X20CL
Featured Product W25 SpiFlash® Series
PCN Assembly/Origin W25 24/May/2016
HTML Datasheet W25X20CL
EDA / CAD Models W25X20CLUXIG TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 2Mb (256K x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 800µs
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CDBQR70 - Comchip Technology | 641-1281-1-ND DigiKey Electronics
  • CDBQR70
  • Comchip Technology
  • DIODE SCHOTTKY 70V 70MA 0402
  • Unit Price $0.56000
  • 641-1281-1-ND
  • TMP103BYFFR - Texas Instruments | 296-28341-1-ND DigiKey Electronics
  • TMP103BYFFR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 4DSBGA
  • Unit Price $2.36000
  • 296-28341-1-ND
  • TMP103AYFFR - Texas Instruments | 296-28340-1-ND DigiKey Electronics
  • TMP103AYFFR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 4DSBGA
  • Unit Price $2.36000
  • 296-28340-1-ND
  • AON2290 - Alpha & Omega Semiconductor Inc. | 785-1606-1-ND DigiKey Electronics
  • AON2290
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N CH 100V 4.5A DFN 2X2B
  • Unit Price $0.86000
  • 785-1606-1-ND
Additional Resources
Standard Package ? 1
Other Names W25X20CLUXIGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25X20CLUXIGTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: $0.51985
  • Cut Tape (CT) ? : W25X20CLUXIGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,927 - Immediate
  • Unit Price: $0.81000

05:58:27 7/18/2019