CAD | USD
Favorite

W25Q80DVUXIE TR FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-USON (2x3)
Price & Procurement
16,886 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.84900 $8.49
25 0.83760 $20.94
50 0.83260 $41.63
100 0.74450 $74.45
250 0.73800 $184.50
500 0.72726 $363.63
1,000 0.70103 $701.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : W25Q80DVUXIETR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.60123
  • Cut Tape (CT)  : W25Q80DVUXIECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,886 - Immediate
  • Unit Price: $0.93000

W25Q80DVUXIE TR

Datasheet
Digi-Key Part Number W25Q80DVUXIEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W25Q80DVUXIE TR
Copy  
Description IC FLASH 8M SPI 104MHZ 8USON
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-USON (2x3)

Copy  
Documents & Media
Datasheets W25Q80D(V,L)
Product Attributes
Type Description Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25X10CLUXIG TR

IC FLASH 1M SPI 104MHZ 8USON

Winbond Electronics

$0.47597 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

$0.64000 Details

FBMJ2125HM210NT

FERRITE BEAD 21 OHM 0805 1LN

Taiyo Yuden

$0.18000 Details

TPS65982ABZQZR

IC PWR MGMT CONV 3LDO 96BGA

Texas Instruments

$16.40000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

$0.96000 Details

NTCG103JF103FT1

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

$0.15000 Details
Additional Resources
Standard Package 1
Other Names W25Q80DVUXIE DKR
W25Q80DVUXIE DKR-ND
W25Q80DVUXIEDKR