Add To Favorites
W25Q80DVSNIG TR FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.80000 $8.00
25 0.74320 $18.58
50 0.73900 $36.95
100 0.65640 $65.64
250 0.64776 $161.94
500 0.63812 $319.06
1,000 0.62101 $621.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number W25Q80DVSNIGDKR-ND
Copy   W25Q80DVSNIGDKR-ND
Quantity Available 66,272
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q80DVSNIG TR

Copy   W25Q80DVSNIG TR
Description IC FLASH 8M SPI 104MHZ 8SOIC
Copy   IC FLASH 8M SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-SOIC

Copy   FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz  8-SOIC
Documents & Media
Datasheets W25Q80D(V,L)
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AT25SF081-SSHD-T - Adesto Technologies | 1265-1133-1-ND DigiKey Electronics
  • AT25SF081-SSHD-T
  • Adesto Technologies
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.86000
  • 1265-1133-1-ND
  • W25Q80JVSSIQ - Winbond Electronics | W25Q80JVSSIQ-ND DigiKey Electronics
  • W25Q80JVSSIQ
  • Winbond Electronics
  • IC FLASH 8M SPI 133MHZ 8SOIC
  • Unit Price $0.57000
  • W25Q80JVSSIQ-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.51000
  • SW1020CT-ND
  • SML-LX0603GW-TR - Lumex Opto/Components Inc. | 67-1549-1-ND DigiKey Electronics
  • SML-LX0603GW-TR
  • Lumex Opto/Components Inc.
  • LED GREEN DIFFUSED SMD
  • Unit Price $0.57000
  • 67-1549-1-ND
Additional Resources
Standard Package ? 1
Other Names W25Q80DVSNIG DKR
W25Q80DVSNIG DKR-ND
W25Q80DVSNIGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25Q80DVSNIGTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 65,000 - Immediate
  • Unit Price: $0.55338
  • Cut Tape (CT) ? : W25Q80DVSNIGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,272 - Immediate
  • Unit Price: $0.81000
  • Tube ? : W25Q80DVSNIG-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,225 - Immediate
  • Unit Price: $0.63000

01:30:17 7/21/2019