Add To Favorites
W25Q64JVSSIM TR FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 133MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.50100 $15.01
25 1.48240 $37.06
50 1.47420 $73.71
100 1.31800 $131.80
250 1.30664 $326.66
500 1.28758 $643.79
1,000 1.24114 $1,241.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number W25Q64JVSSIMDKR-ND
Copy   W25Q64JVSSIMDKR-ND
Quantity Available 57,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q64JVSSIM TR

Copy   W25Q64JVSSIM TR
Description IC FLASH 64M SPI 133MHZ 8SOIC
Copy   IC FLASH 64M SPI 133MHZ 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 133MHz 8-SOIC

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 133MHz  8-SOIC
Documents & Media
Datasheets W25Q64JV,Q
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 133MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • W25Q64JVSSIQ - Winbond Electronics | W25Q64JVSSIQ-ND DigiKey Electronics
  • W25Q64JVSSIQ
  • Winbond Electronics
  • IC FLASH 64M SPI 133MHZ 8SOIC
  • Unit Price $1.40000
  • W25Q64JVSSIQ-ND
  • W25Q32JVSSIQ TR - Winbond Electronics | W25Q32JVSSIQCT-ND DigiKey Electronics
  • W25Q32JVSSIQ TR
  • Winbond Electronics
  • IC FLASH 32M SPI 133MHZ 8SOIC
  • Unit Price $1.22000
  • W25Q32JVSSIQCT-ND
  • W25Q128JVSIM TR - Winbond Electronics | W25Q128JVSIMCT-ND DigiKey Electronics
  • W25Q128JVSIM TR
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price $2.65000
  • W25Q128JVSIMCT-ND
  • W9864G6KH-6 - Winbond Electronics | W9864G6KH-6-ND DigiKey Electronics
  • W9864G6KH-6
  • Winbond Electronics
  • IC DRAM 64M PARALLEL 54TSOP
  • Unit Price $1.82000
  • W9864G6KH-6-ND
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.97000
  • H11891CT-ND
Additional Resources
Standard Package ? 1
Other Names W25Q64JVSSIM DKR
W25Q64JVSSIM DKR-ND
W25Q64JVSSIMDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25Q64JVSSIMTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $1.09843
  • Cut Tape (CT) ? : W25Q64JVSSIMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,352 - Immediate
  • Unit Price: $1.64000
  • Tube ? : W25Q64JVSSIM-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
  • Unit Price: $1.40000

17:26:23 7/16/2019