CAD | USD
Favorite

W25Q32JVSSIQ TR FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 133MHz 8-SOIC
Price & Procurement
129,493 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.13300 $11.33
25 1.11920 $27.98
50 1.11260 $55.63
100 0.99470 $99.47
250 0.98608 $246.52
500 0.97174 $485.87
1,000 0.93667 $936.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : W25Q32JVSSIQTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 128,000 - Immediate
  • Unit Price: $0.82898
  • Cut Tape (CT)  : W25Q32JVSSIQCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,493 - Immediate
  • Unit Price: $1.24000
  • Tube  : W25Q32JVSSIQ-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,847 - Immediate
  • Unit Price: $1.07000

W25Q32JVSSIQ TR

Datasheet
Digi-Key Part Number W25Q32JVSSIQDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W25Q32JVSSIQ TR
Copy  
Description IC FLASH 32M SPI 133MHZ 8SOIC
Copy  
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 133MHz 8-SOIC

Copy  
Documents & Media
Datasheets W25Q32JV
Featured Product W25 SpiFlash® Series
HTML Datasheet W25Q32JV
EDA / CAD Models Available In the Digi-Key KiCad Library
Product Attributes
Type Description Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 133MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25Q64JVSSIQ TR

IC FLASH 64M SPI 133MHZ 8SOIC

Winbond Electronics

$1.66000 Details

W25Q32JVSSIQ

IC FLASH 32M SPI 133MHZ 8SOIC

Winbond Electronics

$1.07000 Details

B130LAW-7-F

DIODE SCHOTTKY 30V 1A SOD123

Diodes Incorporated

$0.53000 Details

TPS3803-01DCKR

IC VOLT DETECTOR ADJ/1.5V SC70-5

Texas Instruments

$1.40000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

$0.24000 Details

TPD4E001DRLR

TVS DIODE 5.5V 6SOT

Texas Instruments

$0.99000 Details
Additional Resources
Standard Package 1
Other Names W25Q32JVSSIQDKR