Add To Favorites
W25Q128JVSIQ TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.51000 $25.10
25 2.44320 $61.08
50 2.43020 $121.51
100 2.17230 $217.23
250 2.16584 $541.46
500 2.13364 $1,066.82
1,000 2.04210 $2,042.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number W25Q128JVSIQDKR-ND
Copy   W25Q128JVSIQDKR-ND
Quantity Available 56,361
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q128JVSIQ TR

Copy   W25Q128JVSIQ TR
Description IC FLASH 128M SPI 133MHZ 8SOIC
Copy   IC FLASH 128M SPI 133MHZ 8SOIC
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-SOIC

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz  8-SOIC
Documents & Media
Datasheets W25Q128JV Datasheet
HTML Datasheet W25Q128JV Datasheet
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O, QPI, DTR
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • W25Q64JVSSIQ - Winbond Electronics | W25Q64JVSSIQ-ND DigiKey Electronics
  • W25Q64JVSSIQ
  • Winbond Electronics
  • IC FLASH 64M SPI 133MHZ 8SOIC
  • Unit Price $1.63000
  • W25Q64JVSSIQ-ND
  • BLM18PG121SN1D - Murata Electronics North America | 490-1037-1-ND DigiKey Electronics
  • BLM18PG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.16000
  • 490-1037-1-ND
  • W25Q128JVSIQ - Winbond Electronics | W25Q128JVSIQ-ND DigiKey Electronics
  • W25Q128JVSIQ
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price $2.43000
  • W25Q128JVSIQ-ND
  • W25Q64JVSSIM TR - Winbond Electronics | W25Q64JVSSIMCT-ND DigiKey Electronics
  • W25Q64JVSSIM TR
  • Winbond Electronics
  • IC FLASH 64M SPI 133MHZ 8SOIC
  • Unit Price $1.85000
  • W25Q64JVSSIMCT-ND
Additional Resources
Standard Package ? 1
Other Names W25Q128JVSIQ DKR
W25Q128JVSIQ DKR-ND
W25Q128JVSIQDKR

14:02:48 1/21/2019