CAD | USD
Favorite

45810 Tool Single Level Stripper, Adjustable For 20~30 AWG
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.24000 $30.24
5 28.42000 $142.10
10 26.60700 $266.07
25 25.09520 $627.38

Submit a request for quotation on quantities greater than those displayed.

45810

Datasheet
Digi-Key Part Number 431-1593-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 45810
Copy  
Description ESD SAFE PROTURN WIRE STRIPPER
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Tool Single Level Stripper, Adjustable For 20~30 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wiha
Series Proturn®
Part Status Active
Type Single Level Stripper, Adjustable
Cable Type 20~30 AWG
Features ESD Safe
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

57818

WIRE STRIPPERS & CUTTERS 7.25"

Wiha

$41.17000 Details

1338800000

CS 30-20

Weidmuller

$37.08000 Details

45820

CUTTER SIDE ANGLE 21DEG FLUSH 5"

Wiha

$24.65000 Details

45811

PLIERS ELEC LONG NOSE 6.3"

Wiha

$23.12000 Details

26197

SCREWDRIVER SET PHIL/SLOT 7PC

Wiha

$46.88000 Details

26012

EYE LOUPE 20X

Aven Tools

$26.63000 Details
Additional Resources
Standard Package 1
Other Names 431-1593
45810W
45810W-ND