CAD | USD
Add To Favorites
Photo Not Available
44216 Tool Single Level Stripper, Self-Adjusting For 4mm² ~ 28mm² Cable Cross-Section
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 36.68000 $36.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44216W-ND
Copy   44216W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44216

Copy   44216
Description CABLE STRIPPER ERGONOMIC RANGE 4
Copy   CABLE STRIPPER ERGONOMIC RANGE 4
Detailed Description

Tool Single Level Stripper, Self-Adjusting For 4mm² ~ 28mm² Cable Cross-Section

Copy   Tool Single Level Stripper, Self-Adjusting For 4mm² ~ 28mm² Cable Cross-Section
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Type Single Level Stripper, Self-Adjusting
Cable Type 4mm² ~ 28mm² Cable Cross-Section
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 44216W

13:06:30 9/15/2019