CAD | USD
Product Overview
Digi-Key Part Number 44212-ND
Copy   44212-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44212

Copy   44212
Description TOOL CUTTER & STRIPPER 34-8AWG
Copy   TOOL CUTTER & STRIPPER 34-8AWG
Detailed Description

Tool Single Level Stripper, Self-Adjusting For 8~34 AWG

Copy   Tool Single Level Stripper, Self-Adjusting For 8~34 AWG
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Obsolete
Type Single Level Stripper, Self-Adjusting
Cable Type 8~34 AWG
Features Adjustable Strip Lengths
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

13:59:32 9/15/2019