43236 Hook (Single Ended) Curved Stainless Steel 6.10" (155.0mm) Length
Product Overview
Digi-Key Part Number 43236-ND
Copy   43236-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

43236

Copy   43236
Description HOOK CURVED STN STEEL 6.1"
Copy   HOOK CURVED STN STEEL 6.1"
Detailed Description

Hook (Single Ended) Curved Stainless Steel 6.10" (155.0mm) Length

Copy   Hook (Single Ended) Curved Stainless Steel 6.10" (155.0mm) Length
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Obsolete
Tool Type Hook (Single Ended)
Tip - Shape Curved
Length - Overall 6.10" (155.0mm)
Features Single Piece Construction
Material Stainless Steel
Weight 0.1 lb (45.36g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

17:02:54 7/15/2019