43222 Probe (Double Ended) Multi Angled Stainless Steel 6.69" (170.0mm) Length
Product Overview
Digi-Key Part Number 43222-ND
Copy   43222-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

43222

Copy   43222
Description PROBE MULTI ANGL STN STEEL 6.69"
Copy   PROBE MULTI ANGL STN STEEL 6.69"
Detailed Description

Probe (Double Ended) Multi Angled Stainless Steel 6.69" (170.0mm) Length

Copy   Probe (Double Ended) Multi Angled Stainless Steel 6.69" (170.0mm) Length
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Obsolete
Tool Type Probe (Double Ended)
Tip - Shape Multi Angled
Length - Overall 6.69" (170.0mm)
Features Single Piece Construction
Material Stainless Steel
Weight 0.07 lb (31.75g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

04:13:26 7/21/2019