CAD | USD
Favorite

27541 3/32" Hex Screwdriver 6.69" (170.0mm)
Price & Procurement
113 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.09000 $9.09

Submit a request for quotation on quantities greater than those displayed.

27541

Datasheet
Digi-Key Part Number 27541-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 27541
Copy  
Description SCREWDRIVER HEX 3/32" 6.69"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

3/32" Hex Screwdriver 6.69" (170.0mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Tool Type Screwdriver
Tip - Type Hex
Size 3/32"
Length - Blade 2.36" (60.0mm)
Length - Overall 6.69" (170.0mm)
Features Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Weight 0.04 lb (18.14 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1