CAD | USD
Favorite

BTA204S-600D,118 TRIAC Logic - Sensitive Gate 600V 4A Surface Mount DPAK
Price & Procurement
9,468 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80600 $8.06
100 0.54930 $54.93
500 0.45898 $229.49
1,000 0.39064 $390.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1740-1105-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 9,468 - Immediate
  • Unit Price: $0.35555
  • Digi-Reel®  : 1740-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,468 - Immediate
  • Unit Price: Digi-Reel®

BTA204S-600D,118

Datasheet
Digi-Key Part Number 1740-1105-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BTA204S-600D,118
Copy  
Description TRIAC SENS GATE 600V 4A DPAK
Copy  
Detailed Description

TRIAC Logic - Sensitive Gate 600V 4A Surface Mount DPAK

Copy  
Documents & Media
Datasheets BTA204S-600D
PCN Assembly/Origin Mult Dev Assembly Trsf 21/Mar/2018
PCN Other Joint Venture Revision 07/Aug/2015
PCN Part Status Change Part Status Conversion 22/Nov/2015
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A
Current - Gate Trigger (Igt) (Max) 5mA
Current - Hold (Ih) (Max) 6mA
Configuration Single
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number BTA204
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

Z0103NN0,135

TRIAC SENS GATE 800V 1A SC73

WeEn Semiconductors

$0.60000 Details

FDLL4148-D87Z

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

$0.14000 Details

S1MTR

DIODE GEN PURP 1KV 1A SMA

SMC Diode Solutions

$0.19000 Details

PH1-04-UA

CONN HEADER VERT 4POS 2.54MM

Adam Tech

$0.14000 Details

MOC3041SM

OPTOISOLATOR 4.17KV TRIAC 6SMD

ON Semiconductor

$1.49000 Details

Z0103MN0,135

TRIAC SENS GATE 600V 1A SC73

WeEn Semiconductors

$0.60000 Details
Additional Resources
Standard Package 1
Other Names 1740-1105-1
568-5822-1
568-5822-1-ND