CAD | USD
Favorite

20190095-001 TMC2100 Motor Controller/Driver, Stepper Power Management Evaluation Board
Price & Procurement
143 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.62000 $15.62

Submit a request for quotation on quantities greater than those displayed.

20190095-001

Datasheet
Digi-Key Part Number 2100-20190095-001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20190095-001
Copy  
Description SILENTSTEPSTICK TMC2100 STEPPER
Copy  
Detailed Description

TMC2100 Motor Controller/Driver, Stepper Power Management Evaluation Board

Copy  
Documents & Media
Datasheets 20190095-001
Environmental Information RoHS3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Watterott Electronic GmbH
Series -
Part Status Active
Type Power Management
Function Motor Controller/Driver, Stepper
Embedded -
Utilized IC / Part TMC2100
Primary Attributes Motors (Stepper)
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

20160027-002

SILENTSTEPSTICK TMC2130 STEPPER

Watterott Electronic GmbH

$17.98000 Details

TMC2209 SILENTSTEPSTICK

TMC2209 STEPPER DRIVER BOARD

Trinamic Motion Control GmbH

$24.74000 Details

PREC013SAAN-RC

CONN HEADER VERT 13POS 2.54MM

Sullins Connector Solutions

$0.46000 Details

LM2678SX-12/NOPB

IC REG BUCK 12V 5A TO263-7

Texas Instruments

$9.81000 Details

282834-4

TERM BLK 4P SIDE ENT 2.54MM PCB

TE Connectivity AMP Connectors

$4.24000 Details

PREC003DFAN-RC

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

$0.25000 Details
Additional Resources
Standard Package 10
Other Names 2100-20190095-001